


102393-3 | |
|---|---|
DigiKey Part Number | A25791-ND |
Manufacturer | |
Manufacturer Product Number | 102393-3 |
Description | CONN RCPT 10P IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 102393-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,09100 € | 40,91 € |
| 25 | 3,83520 € | 95,88 € |
| 50 | 3,65200 € | 182,60 € |
| 100 | 3,47770 € | 347,77 € |
| 250 | 3,25996 € | 814,99 € |
| 500 | 3,10444 € | 1.552,22 € |
| 1.000 | 2,95638 € | 2.956,38 € |
| 2.500 | 2,82741 € | 7.068,52 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |












