100668-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100668-1
100668-1
100668-1

100668-1

DigiKey Part Number
A114644-ND
Manufacturer
Manufacturer Product Number
100668-1
Description
CONN HEADER 154POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
100668-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
A 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 31 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,02000 €14,02 €
1011,91600 €119,16 €
3011,02700 €330,81 €
5010,63640 €531,82 €
10010,12900 €1.012,90 €
2509,49544 €2.373,86 €
5009,10264 €4.551,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,02000 €
Unit Price with VAT:16,68380 €

Other Suppliers on DigiKey

31In Stock
Ships from WEC