
100284-1 | |
|---|---|
DigiKey Part Number | A121438-ND |
Manufacturer | |
Manufacturer Product Number | 100284-1 |
Description | CONN PLUG HSG FMALE 2POS INLINE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 100284-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | M27-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,31200 € | 43,12 € |
| 25 | 4,04240 € | 101,06 € |
| 50 | 3,84920 € | 192,46 € |
| 200 | 3,49050 € | 698,10 € |
| 400 | 3,32395 € | 1.329,58 € |
| 600 | 3,23027 € | 1.938,16 € |
| 1.000 | 3,11601 € | 3.116,01 € |
| 2.600 | 2,91311 € | 7.574,09 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |












