
100277-2 | |
|---|---|
DigiKey Part Number | 100277-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100277-2 |
Description | .250 P.LOCK TAB A.P |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.728" (18.49mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Contact Material Phosphor Bronze |
Terminal Type Standard | Contact Finish Tin |
Gender Male | Base Product Number |
Tab Width 0.250" (6.35mm) |

