2 Position Terminal Block, Cross Connection Jumper Around Barrier, Tubular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10

DigiKey Part Number
10-ND
Manufacturer
Manufacturer Product Number
10
Description
JUMPER TERM BLK 2POS TUBULAR
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Around Barrier, Tubular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Style
Around Barrier, Tubular
Series
For Use With/Related Products
100 Series
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Tin
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.483 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.483In Stock
Ships from WEC