
1-968851-3 | |
|---|---|
DigiKey Part Number | 17-1-968851-3TR-ND - Tape & Reel (TR) 17-1-968851-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-968851-3 |
Description | CONN SOCKET 13-17AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-968851-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,20130 € | 20,13 € |
| 250 | 0,18872 € | 47,18 € |
| 500 | 0,17970 € | 89,85 € |
| 1.000 | 0,17112 € | 171,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,14880 € | 520,80 € |
| 7.000 | 0,14169 € | 991,83 € |
| 10.500 | 0,13770 € | 1.445,85 € |
| 17.500 | 0,13283 € | 2.324,53 € |
| 24.500 | 0,12971 € | 3.177,89 € |
| 35.000 | 0,12649 € | 4.427,15 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











