
1-967591-1 | |
|---|---|
DigiKey Part Number | 17-1-967591-1-ND - Tape & Reel (TR) 17-1-967591-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-967591-1 |
Description | MCP BUCHSENKONT9,5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 5-7 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-967591-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 5-7 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86400 € | 18,64 € |
| 25 | 1,74720 € | 43,68 € |
| 50 | 1,66360 € | 83,18 € |
| 100 | 1,58410 € | 158,41 € |
| 250 | 1,48492 € | 371,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34332 € | 671,66 € |
| 1.000 | 1,27923 € | 1.279,23 € |
| 1.500 | 1,24317 € | 1.864,76 € |
| 2.500 | 1,19920 € | 2.998,00 € |
| 3.500 | 1,17110 € | 4.098,85 € |
| 5.000 | 1,14202 € | 5.710,10 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

