
1-963745-3 | |
|---|---|
DigiKey Part Number | 1-963745-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-963745-3 |
Description | CONN TAB 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.0µin (0.61µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,88741 € | 10.648,92 € |
| Unit Price without VAT: | 0,88741 € |
|---|---|
| Unit Price with VAT: | 1,05602 € |



