



1-963736-1 | |
|---|---|
DigiKey Part Number | 17-1-963736-1TR-ND - Tape & Reel (TR) 17-1-963736-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-963736-1 |
Description | FLACHSTECKER5,8X0,8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 11 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-963736-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,82200 € | 20,55 € |
| 50 | 0,78260 € | 39,13 € |
| 100 | 0,74530 € | 74,53 € |
| 250 | 0,69856 € | 174,64 € |
| 500 | 0,66518 € | 332,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,57732 € | 1.039,18 € |
| 3.600 | 0,54977 € | 1.979,17 € |
| 5.400 | 0,53428 € | 2.885,11 € |
| 9.000 | 0,51538 € | 4.638,42 € |
| 12.600 | 0,50330 € | 6.341,58 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |








