
1-962919-2 | |
|---|---|
DigiKey Part Number | 17-1-962919-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-962919-2 |
Description | TAB 5,8X0,8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 11-13 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-962919-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86176 € | 2.585,28 € |
| Unit Price without VAT: | 0,86176 € |
|---|---|
| Unit Price with VAT: | 1,02549 € |











