
1-962919-1 | |
|---|---|
DigiKey Part Number | A142415TR-ND - Tape & Reel (TR) A142415CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962919-1 |
Description | CONN TAB 12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-962919-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,75120 € | 37,56 € |
| 100 | 0,71540 € | 71,54 € |
| 250 | 0,67056 € | 167,64 € |
| 500 | 0,63854 € | 319,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56135 € | 842,02 € |
| 3.000 | 0,53457 € | 1.603,71 € |
| 4.500 | 0,51950 € | 2.337,75 € |
| 7.500 | 0,50112 € | 3.758,40 € |
| 10.500 | 0,48938 € | 5.138,49 € |
| 15.000 | 0,47723 € | 7.158,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |











