
1-962915-3 | |
|---|---|
DigiKey Part Number | 17-1-962915-3TR-ND - Tape & Reel (TR) 17-1-962915-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962915-3 |
Description | CONN TAB 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-962915-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.0µin (0.61µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,91760 € | 22,94 € |
| 50 | 0,87380 € | 43,69 € |
| 100 | 0,83180 € | 83,18 € |
| 250 | 0,77976 € | 194,94 € |
| 500 | 0,74248 € | 371,24 € |
| 1.000 | 0,70705 € | 707,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,61489 € | 2.152,12 € |
| 7.000 | 0,58556 € | 4.098,92 € |
| 10.500 | 0,56907 € | 5.975,23 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |











