


1-925370-3 | |
|---|---|
DigiKey Part Number | 1-925370-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-925370-3 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-925370-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,97000 € | 19,70 € |
| 25 | 1,84640 € | 46,16 € |
| 50 | 1,75820 € | 87,91 € |
| 100 | 1,67420 € | 167,42 € |
| 250 | 1,56936 € | 392,34 € |
| 500 | 1,49442 € | 747,21 € |
| 1.000 | 1,43540 € | 1.435,40 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |















