1-87977-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-87977-0
1-87977-0
1-87977-0
Taking Commercial Drone Reliability to New Heights

1-87977-0

DigiKey Part Number
A25843-ND
Manufacturer
Manufacturer Product Number
1-87977-0
Description
CONN RCPT HSG 24POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87977-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,74000 €3,74 €
103,17800 €31,78 €
252,97920 €74,48 €
502,83680 €141,84 €
1002,70120 €270,12 €
2502,53208 €633,02 €
5002,41128 €1.205,64 €
1.0002,29627 €2.296,27 €
2.5002,15266 €5.381,65 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €