


1-87631-0 | |
|---|---|
DigiKey Part Number | A25858-ND |
Manufacturer | |
Manufacturer Product Number | 1-87631-0 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87631-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,53600 € | 25,36 € |
| 25 | 2,37680 € | 59,42 € |
| 50 | 2,26320 € | 113,16 € |
| 100 | 2,15520 € | 215,52 € |
| 250 | 2,02020 € | 505,05 € |
| 500 | 1,92380 € | 961,90 € |
| 1.000 | 1,83202 € | 1.832,02 € |
| 2.500 | 1,71742 € | 4.293,55 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

































