New at DigiKey
1-87499-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-87499-1

DigiKey Part Number
17-1-87499-1-ND
Manufacturer
Manufacturer Product Number
1-87499-1
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87499-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-65°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,80200 €8,02 €
250,75160 €18,79 €
500,71540 €35,77 €
1000,68130 €68,13 €
2500,63856 €159,64 €
5000,60804 €304,02 €
1.0000,57902 €579,02 €
2.5000,54277 €1.356,92 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €