




1-87456-2 | |
|---|---|
DigiKey Part Number | A3037-ND |
Manufacturer | |
Manufacturer Product Number | 1-87456-2 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87456-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,08400 € | 20,84 € |
| 25 | 1,95320 € | 48,83 € |
| 50 | 1,85960 € | 92,98 € |
| 200 | 1,68620 € | 337,24 € |
| 400 | 1,60570 € | 642,28 € |
| 600 | 1,56040 € | 936,24 € |
| 1.000 | 1,50519 € | 1.505,19 € |
| 2.600 | 1,40713 € | 3.658,54 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |
























