
1-87309-2 | |
|---|---|
DigiKey Part Number | A100871TR-ND - Tape & Reel (TR) A100871CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-87309-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-87309-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,25310 € | 25,31 € |
| 250 | 0,23716 € | 59,29 € |
| 500 | 0,22584 € | 112,92 € |
| 1.000 | 0,21505 € | 215,05 € |
| 2.500 | 0,20158 € | 503,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,17094 € | 2.136,75 € |
| 25.000 | 0,16279 € | 4.069,75 € |
| 37.500 | 0,15820 € | 5.932,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



