1-87527-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,44506 €
Datasheet

Similar


Molex
In Stock: 2.386
Unit Price: 1,31000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,34318 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,08077 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,24662 €

Similar


3M
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 3,51000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 4,53000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 15
Unit Price: 1,97000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,78000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-87527-4

DigiKey Part Number
1-87527-4-ND
Manufacturer
Manufacturer Product Number
1-87527-4
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87527-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.154" (3.91mm)
Overall Contact Length
0.562" (14.27mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes