1-87220-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,50931 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 2.025
Unit Price: 2,39000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,42679 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,12000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,58000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,87000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,45000 €
Datasheet
x-8722x-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
x-8722x-xx
Taking Commercial Drone Reliability to New Heights

1-87220-5

DigiKey Part Number
1-87220-5-ND
Manufacturer
Manufacturer Product Number
1-87220-5
Description
CONN HEADER VERT 15POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87220-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,49390 €949,39 €
Manufacturers Standard Package
Unit Price without VAT:9,49390 €
Unit Price with VAT:11,29774 €