



1-84982-6 | |
---|---|
DigiKey Part Number | A100314TR-ND - Tape & Reel (TR) A100314CT-ND - Cut Tape (CT) A100314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84982-6 |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-84982-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,62800 € | 6,28 € |
25 | 0,58880 € | 14,72 € |
50 | 0,56040 € | 28,02 € |
100 | 0,53370 € | 53,37 € |
250 | 0,50024 € | 125,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,43775 € | 350,20 € |
1.600 | 0,41685 € | 666,96 € |
2.400 | 0,40509 € | 972,22 € |
4.000 | 0,39076 € | 1.563,04 € |
5.600 | 0,38159 € | 2.136,90 € |
8.000 | 0,37212 € | 2.976,96 € |
20.000 | 0,34884 € | 6.976,80 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |