



1-84953-0 | |
|---|---|
DigiKey Part Number | A100258TR-ND - Tape & Reel (TR) A100258CT-ND - Cut Tape (CT) A100258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-0 |
Description | CONN FPC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,80720 € | 20,18 € |
| 50 | 0,76860 € | 38,43 € |
| 100 | 0,73170 € | 73,17 € |
| 250 | 0,68584 € | 171,46 € |
| 500 | 0,65308 € | 326,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,57413 € | 861,20 € |
| 3.000 | 0,54674 € | 1.640,22 € |
| 4.500 | 0,53133 € | 2.390,98 € |
| 7.500 | 0,51254 € | 3.844,05 € |
| 10.500 | 0,50053 € | 5.255,57 € |
| 15.000 | 0,48810 € | 7.321,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |











