



1-796980-2 | |
|---|---|
DigiKey Part Number | A135014-ND |
Manufacturer | |
Manufacturer Product Number | 1-796980-2 |
Description | TERM BLOCK HDR 12POS 7.62MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796980-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 5,16200 € | 51,62 € |
| 25 | 4,55480 € | 113,87 € |
| 50 | 4,18500 € | 209,25 € |
| 100 | 3,88450 € | 388,45 € |
| 250 | 3,57736 € | 894,34 € |
| 500 | 3,40104 € | 1.700,52 € |
| 1.000 | 3,26314 € | 3.263,14 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |



