1-796643-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 3,31000 €
Datasheet

Similar


Phoenix Contact
In Stock: 933
Unit Price: 3,31000 €
Datasheet

Similar


Phoenix Contact
In Stock: 1.351
Unit Price: 3,16000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,34293 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,30328 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,37160 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 55
Unit Price: 2,64000 €
Datasheet

Similar


Amphenol Anytek
In Stock: 1.328
Unit Price: 1,06000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 358
Unit Price: 1,24000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,47983 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 623
Unit Price: 1,24000 €
Datasheet
1-796643-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-796643-0

DigiKey Part Number
1-796643-0-ND
Manufacturer
Manufacturer Product Number
1-796643-0
Description
TERM BLOCK HDR 10POS 5MM
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-796643-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes