



1-794616-2 | |
|---|---|
DigiKey Part Number | A30274-ND |
Manufacturer | |
Manufacturer Product Number | 1-794616-2 |
Description | CONN PLUG HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794616-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,63840 € | 15,96 € |
| 50 | 0,60800 € | 30,40 € |
| 100 | 0,57900 € | 57,90 € |
| 250 | 0,54268 € | 135,67 € |
| 500 | 0,51676 € | 258,38 € |
| 1.000 | 0,49209 € | 492,09 € |
| 2.500 | 0,46128 € | 1.153,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |











