
1-794606-3 | |
|---|---|
DigiKey Part Number | 1-794606-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-794606-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794606-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,07326 € | 4.395,60 € |
| Unit Price without VAT: | 0,07326 € |
|---|---|
| Unit Price with VAT: | 0,08718 € |



