
1-794218-0 | |
|---|---|
DigiKey Part Number | A116217TR-ND - Tape & Reel (TR) A116217CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794218-0 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794218-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35920 € | 8,98 € |
| 50 | 0,34200 € | 17,10 € |
| 100 | 0,32570 € | 32,57 € |
| 250 | 0,30532 € | 76,33 € |
| 500 | 0,29072 € | 145,36 € |
| 1.000 | 0,27682 € | 276,82 € |
| 2.500 | 0,25949 € | 648,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,24972 € | 1.748,04 € |
| 14.000 | 0,23781 € | 3.329,34 € |
| 21.000 | 0,23111 € | 4.853,31 € |
| 35.000 | 0,22294 € | 7.802,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


















