
1-770249-0 | |
|---|---|
DigiKey Part Number | A31711-ND |
Manufacturer | |
Manufacturer Product Number | 1-770249-0 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770249-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,86560 € | 46,64 € |
| 50 | 1,77640 € | 88,82 € |
| 100 | 1,69160 € | 169,16 € |
| 250 | 1,58564 € | 396,41 € |
| 500 | 1,50996 € | 754,98 € |
| 1.000 | 1,43791 € | 1.437,91 € |
| 3.000 | 1,33074 € | 3.992,22 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |




















