
1-770247-0 | |
|---|---|
DigiKey Part Number | A31704-ND |
Manufacturer | |
Manufacturer Product Number | 1-770247-0 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770247-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,15720 € | 28,93 € |
| 50 | 1,10200 € | 55,10 € |
| 100 | 1,04930 € | 104,93 € |
| 250 | 0,98356 € | 245,89 € |
| 500 | 0,93658 € | 468,29 € |
| 1.000 | 0,89187 € | 891,87 € |
| 3.000 | 0,82538 € | 2.476,14 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |
















