
1-770246-0 | |
|---|---|
DigiKey Part Number | A31708-ND |
Manufacturer | |
Manufacturer Product Number | 1-770246-0 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770246-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,41800 € | 24,18 € |
| 25 | 2,26720 € | 56,68 € |
| 50 | 2,15880 € | 107,94 € |
| 100 | 2,05560 € | 205,56 € |
| 250 | 1,92680 € | 481,70 € |
| 500 | 1,83488 € | 917,44 € |
| 1.000 | 1,74733 € | 1.747,33 € |
| 3.000 | 1,61712 € | 4.851,36 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |
















