
1-745508-1 | |
|---|---|
DigiKey Part Number | A144241-ND |
Manufacturer | |
Manufacturer Product Number | 1-745508-1 |
Description | FERRULE SPLIT RING, HD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Split Ring For AMPLIMITE Series Cable Clamps |
Datasheet | Datasheet |
EDA/CAD Models | 1-745508-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule, Split Ring | |
For Use With/Related Products | AMPLIMITE Series Cable Clamps | |
Features | Shielded | |
Number of Positions | 37, 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,54640 € | 13,66 € |
| 50 | 0,52020 € | 26,01 € |
| 100 | 0,49550 € | 49,55 € |
| 250 | 0,46444 € | 116,11 € |
| 500 | 0,44224 € | 221,12 € |
| 1.000 | 0,42111 € | 421,11 € |
| 3.000 | 0,38970 € | 1.169,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


