
1-66361-6 | |
|---|---|
DigiKey Part Number | 1-66361-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-66361-6 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66361-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54400 € | 13,60 € |
| 50 | 0,51780 € | 25,89 € |
| 100 | 0,49320 € | 49,32 € |
| 250 | 0,46224 € | 115,56 € |
| 500 | 0,44018 € | 220,09 € |
| 1.000 | 0,41916 € | 419,16 € |
| 3.000 | 0,38790 € | 1.163,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

























