
1-66359-2 | |
|---|---|
DigiKey Part Number | A104006TR-ND - Tape & Reel (TR) A104006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66359-2 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66359-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,99000 € | 24,75 € |
| 50 | 0,94280 € | 47,14 € |
| 100 | 0,89770 € | 89,77 € |
| 250 | 0,84144 € | 210,36 € |
| 500 | 0,80126 € | 400,63 € |
| 1.000 | 0,76301 € | 763,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65734 € | 2.629,36 € |
| 8.000 | 0,62599 € | 5.007,92 € |
| 12.000 | 0,60836 € | 7.300,32 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


















