
1-66107-1 | |
|---|---|
DigiKey Part Number | A31991-ND |
Manufacturer | |
Manufacturer Product Number | 1-66107-1 |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66107-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55720 € | 13,93 € |
| 50 | 0,53040 € | 26,52 € |
| 100 | 0,50510 € | 50,51 € |
| 250 | 0,47344 € | 118,36 € |
| 500 | 0,45086 € | 225,43 € |
| 1.000 | 0,42931 € | 429,31 € |
| 3.000 | 0,39729 € | 1.191,87 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |























