
1-66101-7 | |
|---|---|
DigiKey Part Number | A106634-ND |
Manufacturer | |
Manufacturer Product Number | 1-66101-7 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66101-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,21840 € | 30,46 € |
| 50 | 1,16020 € | 58,01 € |
| 100 | 1,10470 € | 110,47 € |
| 300 | 1,02223 € | 306,67 € |
| 500 | 0,98602 € | 493,01 € |
| 1.000 | 0,93895 € | 938,95 € |
| 2.500 | 0,88020 € | 2.200,50 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


















