
1-643077-3 | |
|---|---|
DigiKey Part Number | A19281-ND |
Manufacturer | |
Manufacturer Product Number | 1-643077-3 |
Description | CONN STRAIN RELIEF COVER 13POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643077-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 13 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28105 € | 562,10 € |
| Unit Price without VAT: | 0,28105 € |
|---|---|
| Unit Price with VAT: | 0,33445 € |




