
1-643071-1 | |
|---|---|
DigiKey Part Number | A19789-ND |
Manufacturer | |
Manufacturer Product Number | 1-643071-1 |
Description | CONN STRAIN RELIEF COVER 11POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643071-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 11 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,72200 € | 18,05 € |
| 50 | 0,68760 € | 34,38 € |
| 100 | 0,65470 € | 65,47 € |
| 250 | 0,61364 € | 153,41 € |
| 500 | 0,58434 € | 292,17 € |
| 1.000 | 0,55644 € | 556,44 € |
| 2.500 | 0,52161 € | 1.304,03 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |










