
1-643067-4 | |
|---|---|
DigiKey Part Number | 1-643067-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-643067-4 |
Description | CONN COVER STR RELIEF 14POS .156 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643067-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,96760 € | 24,19 € |
| 50 | 0,92160 € | 46,08 € |
| 125 | 0,86376 € | 107,97 € |
| 250 | 0,82248 € | 205,62 € |
| 500 | 0,78322 € | 391,61 € |
| 1.000 | 0,74583 € | 745,83 € |
| 2.500 | 0,69915 € | 1.747,88 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |







