
1-643067-1 | |
|---|---|
DigiKey Part Number | A19749-ND |
Manufacturer | |
Manufacturer Product Number | 1-643067-1 |
Description | CONN STRAIN RELIEF COVER 11POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643067-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 11 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,46760 € | 11,69 € |
| 50 | 0,44540 € | 22,27 € |
| 100 | 0,42420 € | 42,42 € |
| 250 | 0,39756 € | 99,39 € |
| 500 | 0,37854 € | 189,27 € |
| 1.000 | 0,36046 € | 360,46 € |
| 2.500 | 0,33789 € | 844,73 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |













