
1-640551-1 | |
|---|---|
DigiKey Part Number | A19769-ND |
Manufacturer | |
Manufacturer Product Number | 1-640551-1 |
Description | CONN DUST COVER 11POS CLOSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640551-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 11 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23393 € | 233,93 € |
| Unit Price without VAT: | 0,23393 € |
|---|---|
| Unit Price with VAT: | 0,27838 € |













