
1-640550-6 | |
|---|---|
DigiKey Part Number | A144528-ND |
Manufacturer | |
Manufacturer Product Number | 1-640550-6 |
Description | CONN DUST COVER 16POS CLOSED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640550-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 16 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,38770 € | 38,77 € |
| 250 | 0,36344 € | 90,86 € |
| 500 | 0,34606 € | 173,03 € |
| 1.000 | 0,32954 € | 329,54 € |
| 2.500 | 0,30890 € | 772,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



