



1-640550-5 | |
|---|---|
DigiKey Part Number | A23893-ND |
Manufacturer | |
Manufacturer Product Number | 1-640550-5 |
Description | CONN DUST COVER 15POS CLOSED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640550-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 15 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25720 € | 12,86 € |
| 100 | 0,24490 € | 24,49 € |
| 250 | 0,22960 € | 57,40 € |
| 500 | 0,21862 € | 109,31 € |
| 1.000 | 0,20818 € | 208,18 € |
| 2.500 | 0,19514 € | 487,85 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |







