
1-583616-0 | |
|---|---|
DigiKey Part Number | A122967TR-ND - Tape & Reel (TR) A122967CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-583616-0 |
Description | TERM EDGE TWIN LF 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 24-28 AWG Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,61520 € | 15,38 € |
| 50 | 0,58580 € | 29,29 € |
| 100 | 0,55780 € | 55,78 € |
| 250 | 0,52280 € | 130,70 € |
| 500 | 0,49784 € | 248,92 € |
| 1.000 | 0,47406 € | 474,06 € |
| 2.500 | 0,44438 € | 1.110,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,36111 € | 2.527,77 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |












