
1-5177986-6 | |
|---|---|
DigiKey Part Number | 17-1-5177986-6TR-ND - Tape & Reel (TR) 17-1-5177986-6CT-ND - Cut Tape (CT) 17-1-5177986-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-5177986-6 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5177986-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.230" (5.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 10 | 7,99400 € | 79,94 € |
| 25 | 7,49360 € | 187,34 € |
| 50 | 7,13580 € | 356,79 € |
| 100 | 6,80730 € | 680,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 5,56151 € | 3.058,83 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |












