



1-480710-9 | |
|---|---|
DigiKey Part Number | A97541-ND |
Manufacturer | |
Manufacturer Product Number | 1-480710-9 |
Description | CONN PLUG HSG 15POS BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480710-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,45680 € | 11,42 € |
| 50 | 0,43500 € | 21,75 € |
| 100 | 0,41420 € | 41,42 € |
| 250 | 0,38820 € | 97,05 € |
| 500 | 0,36966 € | 184,83 € |
| 1.000 | 0,35202 € | 352,02 € |
| 2.500 | 0,32997 € | 824,92 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |
























