



1-480709-9 | |
|---|---|
DigiKey Part Number | A97532-ND |
Manufacturer | |
Manufacturer Product Number | 1-480709-9 |
Description | CONN RCPT HSG 12POS BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480709-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,30570 € | 30,57 € |
| 250 | 0,28652 € | 71,63 € |
| 500 | 0,27280 € | 136,40 € |
| 1.000 | 0,25978 € | 259,78 € |
| 3.000 | 0,24039 € | 721,17 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





















