



1-480707-2 | |
|---|---|
DigiKey Part Number | A97517-ND |
Manufacturer | |
Manufacturer Product Number | 1-480707-2 |
Description | CONN RCPT HSG 9POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-480707-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,32540 € | 16,27 € |
| 100 | 0,30990 € | 30,99 € |
| 250 | 0,29044 € | 72,61 € |
| 500 | 0,27656 € | 138,28 € |
| 1.000 | 0,26335 € | 263,35 € |
| 2.500 | 0,24685 € | 617,12 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |























