



1-480705-9 | |
|---|---|
DigiKey Part Number | A97528-ND |
Manufacturer | |
Manufacturer Product Number | 1-480705-9 |
Description | CONN RCPT HSG 6POS BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480705-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26360 € | 6,59 € |
| 50 | 0,25080 € | 12,54 € |
| 100 | 0,23890 € | 23,89 € |
| 250 | 0,22392 € | 55,98 € |
| 500 | 0,21320 € | 106,60 € |
| 1.000 | 0,20301 € | 203,01 € |
| 2.500 | 0,19029 € | 475,72 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



























