



1-480698-5 | |
|---|---|
DigiKey Part Number | A122737-ND |
Manufacturer | |
Manufacturer Product Number | 1-480698-5 |
Description | CONN PLUG HSG 2POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 1-480698-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,26240 € | 13,12 € |
| 100 | 0,24990 € | 24,99 € |
| 250 | 0,23420 € | 58,55 € |
| 500 | 0,22300 € | 111,50 € |
| 1.000 | 0,21236 € | 212,36 € |
| 2.500 | 0,19905 € | 497,62 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |




























