
1-480585-0 | |
|---|---|
DigiKey Part Number | A25467-ND |
Manufacturer | |
Manufacturer Product Number | 1-480585-0 |
Description | CONN PLUG HSG 9POS 6.10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480585-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.240" (6.10mm) | |
Number of Rows | 3 | |
Row Spacing | 0.240" (6.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,26200 € | 31,55 € |
| 50 | 1,20180 € | 60,09 € |
| 100 | 1,14430 € | 114,43 € |
| 250 | 1,07260 € | 268,15 € |
| 500 | 1,02142 € | 510,71 € |
| 1.000 | 0,97266 € | 972,66 € |
| 2.500 | 0,91180 € | 2.279,50 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |



